There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOS 220VDC/48VDC 0,1A
Screws
220 V DC
220 V DC
220 - 220 V DC
1.65 mA
5 V DC
48 V DC
0.1 A
670 mW
0.81 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.6 g
Yes
0.1 A
10 pc(s)
220 V DC
not relevant
Datasheet 391950 Weidmüller Optocoupler relay 8950750000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391950 Weidmüller Optocoupler relay 8950750000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)