There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOP 5VDC/48VDC 0,1A
Push-in connector
5 V DC
5 V DC
5 - 5 V DC
7.7 mA
5 V DC
48 V DC
0.1 A
170 mW
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.3 g
Yes
0.1 A
10 pc(s)
5 V DC
not relevant
Datasheet 391951 Weidmüller Optocoupler relay 8950760000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391951 Weidmüller Optocoupler relay 8950760000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)