There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 48-60VDC/48VDC 0,1A
Push-in connector
48 V DC
60 V DC
48 - 60 V DC
4.3 mA
5 V DC
48 V DC
0.1 A
200 mW
5 V DC
48 V DC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.7 g
Yes
0.1 A
10 pc(s)
yes
Datasheet 391957 Weidmüller Optocoupler relay 8950790000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391957 Weidmüller Optocoupler relay 8950790000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)