There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOP 220VDC/48VDC 0,1A
Push-in connector
220 V DC
220 V DC
220 - 220 V DC
1.65 mA
5 V DC
48 V DC
0.1 A
360 mW
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.5 g
Yes
0.1 A
10 pc(s)
220 V DC
not relevant
Datasheet 391959 Weidmüller Optocoupler relay 8950810000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391959 Weidmüller Optocoupler relay 8950810000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)