There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 24VAC/48VDC 0,1A
Screws
24 V AC
24 V AC
24 - 24 V AC
7.4 mA
5 V DC
48 V DC
0.1 A
0.18 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.7 g
Yes
0.1 A
10 pc(s)
24 V AC
not relevant
Datasheet 391960 Weidmüller Optocoupler relay 8950820000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391960 Weidmüller Optocoupler relay 8950820000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)