There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 48-60VAC/48VDC 0,1A
Screws
48 V AC
60 V AC
48 - 60 V AC
4.3 mA
5 V DC
48 V DC
0.1 A
0.2 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
21 g
Yes
0.1 A
10 pc(s)
not relevant
Datasheet 391961 Weidmüller Optocoupler relay 8950830000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391961 Weidmüller Optocoupler relay 8950830000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)