There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 120VAC/48VDC 0,1A
Screws
120 V AC
120 V AC
120 - 120 V AC
2.9 mA
5 V DC
48 V DC
0.1 A
0.3 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.9 g
Yes
0.1 A
10 pc(s)
120 V AC
not relevant
Datasheet 391962 Weidmüller Optocoupler relay 8950840000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391962 Weidmüller Optocoupler relay 8950840000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)