There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOS 230VAC/48VDC 0,1A
DC circuit
Screws
230 V AC
230 V AC
230 - 230 V AC
1.75 mA
5 V DC
48 V DC
0.1 A
0.4 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.9 g
Yes
0.1 A
10 pc(s)
230 V AC
not relevant
Datasheet 391963 Weidmüller Optocoupler relay 8950850000-10 0.1 A Switching voltage (max.): 48 V DC DC circuit 10 pc(s)
User & Safety Instructions 391963 Weidmüller Optocoupler relay 8950850000-10 0.1 A Switching voltage (max.): 48 V DC DC circuit 10 pc(s)