There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 24VAC/48VDC 0,1A
Push-in connector
24 V AC
24 V AC
24 - 24 V AC
7.4 mA
5 V DC
48 V DC
0.1 A
670 mW
0.81 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.6 g
Yes
0.1 A
10 pc(s)
24 V AC
not relevant
Datasheet 391965 Weidmüller Optocoupler relay 8950860000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391965 Weidmüller Optocoupler relay 8950860000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)