There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 48-60VAC/48VDC 0,1A
Push-in connector
48 V AC
60 V AC
48 - 60 V AC
4.3 mA
5 V DC
48 V DC
0.1 A
0.2 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.6 g
Yes
0.1 A
10 pc(s)
not relevant
Datasheet 391966 Weidmüller Optocoupler relay 8950870000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391966 Weidmüller Optocoupler relay 8950870000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)