There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 120VAC/48VDC 0,1A
Push-in connector
120 V AC
120 V AC
120 - 120 V AC
2.9 mA
5 V DC
48 V DC
0.1 A
0.3 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.7 g
Yes
0.1 A
10 pc(s)
120 V AC
not relevant
Datasheet 391967 Weidmüller Optocoupler relay 8950880000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391967 Weidmüller Optocoupler relay 8950880000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)