There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOP 230VAC/48VDC 0,1A
Push-in connector
230 V AC
230 V AC
230 - 230 V AC
1.75 mA
5 V DC
48 V DC
0.1 A
670 mW
0.81 VA
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.6 g
Yes
0.1 A
10 pc(s)
230 V AC
not relevant
Datasheet 391968 Weidmüller Optocoupler relay 8950890000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391968 Weidmüller Optocoupler relay 8950890000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)