There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 5VDC/48VDC 0,5A
Screws
5 V DC
5 V DC
5 - 5 V DC
7.7 mA
5 V DC
48 V DC
0.5 A
40 mW
5 V DC
48 V DC
500 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.1 g
Yes
0.5 A
10 pc(s)
5 V DC
yes
Datasheet 391969 Weidmüller Optocoupler relay 8950900000-10 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391969 Weidmüller Optocoupler relay 8950900000-10 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)