There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 12VDC/48VDC 0,5A
Screws
12 V DC
12 V DC
12 - 12 V DC
7.8 mA
5 V DC
48 V DC
0.5 A
95 mW
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.9 g
Yes
0.5 A
10 pc(s)
12 V DC
yes
Datasheet 391970 Weidmüller Optocoupler relay 8950910000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391970 Weidmüller Optocoupler relay 8950910000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)