There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 24VDC/48VDC 0,5A
Screws
24 V DC
24 V DC
24 - 24 V DC
7 mA
5 V DC
48 V DC
0.5 A
170 mW
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.9 g
Yes
0.5 A
10 pc(s)
24 V DC
not relevant
Datasheet 391971 Weidmüller Optocoupler relay 8950920000-10 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391971 Weidmüller Optocoupler relay 8950920000-10 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)