There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 48-60VDC/48VDC 0,5A
Screws
48 V DC
60 V DC
48 - 60 V DC
4.3 mA
5 V DC
48 V DC
0.5 A
200 mW
5 V DC
48 V DC
500 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.7 g
Yes
0.5 A
10 pc(s)
not relevant
Datasheet 391973 Weidmüller Optocoupler relay 8950930000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391973 Weidmüller Optocoupler relay 8950930000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)