There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 220VDC/48VDC 0,5A
Screws
220 V DC
220 V DC
220 - 220 V DC
1.65 mA
5 V DC
48 V DC
0.5 A
360 mW
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.9 g
Yes
0.5 A
10 pc(s)
220 V DC
not relevant
Datasheet 391975 Weidmüller Optocoupler relay 8950950000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391975 Weidmüller Optocoupler relay 8950950000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)