There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 12VDC/48VDC 0,5A
Push-in connector
12 V DC
12 V DC
12 - 12 V DC
7.8 mA
5 V DC
48 V DC
0.5 A
95 mW
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.6 g
Yes
0.5 A
10 pc(s)
12 V DC
yes
Datasheet 391977 Weidmüller Optocoupler relay 8950970000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391977 Weidmüller Optocoupler relay 8950970000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)