There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 24VDC/48VDC 0,5A
DC circuit
Push-in connector
24 V DC
24 V DC
24 - 24 V DC
7 mA
5 V DC
48 V DC
0.5 A
170 mW
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.6 g
Yes
0.5 A
10 pc(s)
24 V DC
yes
Datasheet 391978 Weidmüller Optocoupler relay 8950980000-10 0.5 A Switching voltage (max.): 48 V DC DC circuit 10 pc(s)
User & Safety Instructions 391978 Weidmüller Optocoupler relay 8950980000-10 0.5 A Switching voltage (max.): 48 V DC DC circuit 10 pc(s)