There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOP 48-60VDC/48VDC 0,5A
Push-in connector
48 V DC
60 V DC
48 - 60 V DC
4.3 mA
5 V DC
48 V DC
0.5 A
200 mW
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.4 g
Yes
0.5 A
10 pc(s)
not relevant
Datasheet 391981 Weidmüller Optocoupler relay 8950990000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391981 Weidmüller Optocoupler relay 8950990000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)