There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOP 110VDC/48VDC 0,5A
DC circuit
Push-in connector
110 V DC
110 V DC
110 - 110 V DC
2.6 mA
5 V DC
48 V DC
0.5 A
280 mW
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
18.8 g
Yes
0.5 A
10 pc(s)
110 V DC
not relevant
Datasheet 391983 Weidmüller Optocoupler relay 8951000000 0.5 A Switching voltage (max.): 48 V DC DC circuit 10 pc(s)
User & Safety Instructions 391983 Weidmüller Optocoupler relay 8951000000 0.5 A Switching voltage (max.): 48 V DC DC circuit 10 pc(s)