There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 48-60VAC/48VDC 0,5A
Screws
48 V AC
60 V AC
48 - 60 V AC
4.3 mA
5 V DC
48 V DC
0.5 A
0.2 VA
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.9 g
Yes
0.5 A
10 pc(s)
yes
Datasheet 391986 Weidmüller Optocoupler relay 8951030000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391986 Weidmüller Optocoupler relay 8951030000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)