There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 230VAC/48VDC 0,5A
Screws
230 V AC
230 V AC
230 - 230 V AC
1.75 mA
5 V DC
48 V DC
0.5 A
0.4 VA
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.9 g
Yes
0.5 A
10 pc(s)
230 V AC
not relevant
Datasheet 391988 Weidmüller Optocoupler relay 8951050000-10 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391988 Weidmüller Optocoupler relay 8951050000-10 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)