There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 24VAC/48VDC 0,5A
Push-in connector
24 V AC
24 V AC
24 - 24 V AC
7.4 mA
5 V DC
48 V DC
0.5 A
0.18 VA
5 V DC
48 V DC
0.5 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.8 g
Yes
0.5 A
10 pc(s)
24 V AC
not relevant
Datasheet 391989 Weidmüller Optocoupler relay 8951060000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391989 Weidmüller Optocoupler relay 8951060000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)