There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
TOP 230VAC/48VDC 0,5A
Push-in connector
230 V AC
230 V AC
230 - 230 V AC
1.75 mA
5 V DC
48 V DC
0.5 A
0.4 VA
5 V DC
48 V DC
500 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.8 g
Yes
0.5 A
10 pc(s)
230 V AC
not relevant
Datasheet 391992 Weidmüller Optocoupler relay 8951090000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391992 Weidmüller Optocoupler relay 8951090000 0.5 A Switching voltage (max.): 48 V DC 10 pc(s)