There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 5VDC/230VAC 0,1A
Screws
5 V DC
5 V DC
5 - 5 V DC
7.8 mA
24 V AC
230 V AC
0.1 A
40 mW
24 V AC
230 V AC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.1 g
Yes
0.1 A
10 pc(s)
5 V DC
not relevant
Datasheet 391993 Weidmüller Optocoupler relay 8951100000-10 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 391993 Weidmüller Optocoupler relay 8951100000-10 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)