There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 12VDC/230VAC 0,1A
Screws
12 V DC
12 V DC
12 - 12 V DC
3.6 mA
24 V AC
230 V AC
0.1 A
45 mW
24 V AC
230 V AC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.4 g
Yes
0.1 A
10 pc(s)
12 V DC
not relevant
Datasheet 391994 Weidmüller Optocoupler relay 8951110000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 391994 Weidmüller Optocoupler relay 8951110000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)