There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 48-60VDC/230VAC 0,1A
Screws
48 V DC
60 V DC
48 - 60 V DC
3.7 mA
24 V AC
230 V AC
0.1 A
170 mW
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.5 g
Yes
0.1 A
10 pc(s)
not relevant
Datasheet 391997 Weidmüller Optocoupler relay 8951130000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 391997 Weidmüller Optocoupler relay 8951130000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)