There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 110VDC/230VAC 0,1A
Screws
110 V DC
110 V DC
110 - 110 V DC
3.6 mA
24 V AC
230 V AC
0.1 A
670 mW
0.81 VA
24 V AC
230 V AC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.5 g
Yes
0.1 A
10 pc(s)
110 V DC
not relevant
Datasheet 391998 Weidmüller Optocoupler relay 8951140000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 391998 Weidmüller Optocoupler relay 8951140000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)