There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optocoupler relay
TOS 220VDC/230VAC 0,1A
Screws
220 V DC
220 V DC
220 - 220 V DC
2.9 mA
24 V AC
230 V AC
0.1 A
640 mW
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.4 g
Yes
0.1 A
10 pc(s)
220 V DC
not relevant
Datasheet 392000 Weidmüller Optocoupler relay 8951150000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392000 Weidmüller Optocoupler relay 8951150000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)