There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 5VDC/230VAC 0,1A
Push-in connector
5 V DC
5 V DC
5 - 5 V DC
7.8 mA
24 V AC
230 V AC
0.1 A
40 mW
24 V AC
230 V AC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19 g
Yes
0.1 A
10 pc(s)
5 V DC
not relevant
Datasheet 392001 Weidmüller Optocoupler relay 8951160000-10 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392001 Weidmüller Optocoupler relay 8951160000-10 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)