There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 12VDC/230VAC 0,1A
Push-in connector
12 V DC
12 V DC
12 - 12 V DC
3.6 mA
24 V AC
230 V AC
0.1 A
45 mW
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.3 g
Yes
0.1 A
10 pc(s)
12 V DC
not relevant
Datasheet 392002 Weidmüller Optocoupler relay 8951170000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392002 Weidmüller Optocoupler relay 8951170000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)