There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 24VDC/230VAC 0,1A
Push-in connector
24 V DC
24 V DC
24 - 24 V DC
3.6 mA
24 V AC
230 V AC
0.1 A
670 mW
0.81 VA
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.2 g
Yes
0.1 A
10 pc(s)
24 V DC
not relevant
Datasheet 392003 Weidmüller Optocoupler relay 8951180000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392003 Weidmüller Optocoupler relay 8951180000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)