There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 110VDC/230VAC 0,1A
Push-in connector
110 V DC
110 V DC
110 - 110 V DC
3.6 mA
24 V AC
230 V AC
0.1 A
360 mW
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.5 g
Yes
0.1 A
10 pc(s)
110 V DC
not relevant
Datasheet 392005 Weidmüller Optocoupler relay 8951200000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392005 Weidmüller Optocoupler relay 8951200000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)