There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 220VDC/230VAC 0,1A
Push-in connector
220 V DC
220 V DC
220 - 220 V DC
2.9 mA
24 V AC
230 V AC
0.1 A
640 mW
24 V AC
230 V AC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.2 g
Yes
0.1 A
10 pc(s)
220 V DC
not relevant
Datasheet 392006 Weidmüller Optocoupler relay 8951210000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392006 Weidmüller Optocoupler relay 8951210000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)