There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 24VAC/230VAC 0,1A
Screws
24 V AC
24 V AC
24 - 24 V AC
8.8 mA
24 V AC
230 V AC
0.1 A
670 mW
0.81 VA
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.3 g
Yes
0.1 A
10 pc(s)
24 V AC
not relevant
Datasheet 392007 Weidmüller Optocoupler relay 8951220000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392007 Weidmüller Optocoupler relay 8951220000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)