There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 48-60VAC/230VAC 0,1A
Screws
48 V AC
60 V AC
48 - 60 V AC
6.4 mA
24 V AC
230 V AC
0.1 A
0.3 VA
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.6 g
Yes
0.1 A
10 pc(s)
not relevant
Datasheet 392008 Weidmüller Optocoupler relay 8951230000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392008 Weidmüller Optocoupler relay 8951230000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)