There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 120VAC/230VAC 0,1A
Screws
120 V AC
120 V AC
120 - 120 V AC
8.5 mA
24 V AC
230 V AC
0.1 A
1 VA
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
18 g
Yes
0.1 A
10 pc(s)
120 V AC
not relevant
Datasheet 392009 Weidmüller Optocoupler relay 8951240000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392009 Weidmüller Optocoupler relay 8951240000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)