There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 230VAC/230VAC 0,1A
Screws
230 V AC
230 V AC
230 - 230 V AC
7.7 mA
24 V AC
230 V AC
0.1 A
1.7 VA
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.8 g
Yes
0.1 A
10 pc(s)
230 V AC
not relevant
Datasheet 392010 Weidmüller Optocoupler relay 8951250000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392010 Weidmüller Optocoupler relay 8951250000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)