There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 24VAC/230VAC 0,1A
Push-in connector
24 V AC
24 V AC
24 - 24 V AC
8.8 mA
24 V AC
230 V AC
0.1 A
0.2 VA
24 V AC
230 V AC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.5 g
Yes
0.1 A
10 pc(s)
24 V AC
not relevant
Datasheet 392011 Weidmüller Optocoupler relay 8951260000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392011 Weidmüller Optocoupler relay 8951260000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)