There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 48-60VAC/230VAC 0,1A
Push-in connector
48 V AC
60 V AC
48 - 60 V AC
6.4 mA
24 V AC
230 V AC
0.1 A
0.3 VA
24 V AC
230 V AC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.4 g
Yes
0.1 A
10 pc(s)
not relevant
Datasheet 392012 Weidmüller Optocoupler relay 8951270000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392012 Weidmüller Optocoupler relay 8951270000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)