There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOP 230VAC/230VAC 0,1A
Push-in connector
230 V AC
230 V AC
230 - 230 V AC
7.7 mA
24 V AC
230 V AC
0.1 A
1.7 VA
24 V AC
230 V AC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
20 g
Yes
0.1 A
10 pc(s)
230 V AC
not relevant
Datasheet 392014 Weidmüller Optocoupler relay 8951290000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)
User & Safety Instructions 392014 Weidmüller Optocoupler relay 8951290000 0.1 A Switching voltage (max.): 230 V AC 10 pc(s)