There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
1
wire-to-board
BC/SC
encodable
3.81 mm
7
7
17.50 A
17.5 A
50 pc(s)
16
28
7 mm
Pull spring
PA GF
2444120000
Orange
Yes
320 V
1.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
+120 °C
-50 °C
SCZ 3.81/07/180LR SN OR BX
Datasheet 1670522 Weidmüller Pin housing cable BC/SC Total number of pins 7 Contact spacing: 3.81 mm 2444120000 50 pc(s)