There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
1
wire-to-board
BC/SC
encodable
3.81 mm
9
9
17.50 A
17.5 A
50 pc(s)
16
28
7 mm
Pull spring
PA GF
2442300000
Orange
Yes
320 V
1.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
+120 °C
-50 °C
BCZ 3.81/09/180LRZE SN OR BX
not relevant
Datasheet 1670614 Weidmüller Pin housing cable BC/SC Total number of pins 9 Contact spacing: 3.81 mm 2442300000 50 pc(s)
User & Safety Instructions 1670614 Weidmüller Pin housing cable BC/SC Total number of pins 9 Contact spacing: 3.81 mm 2442300000 50 pc(s)