There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
1
wire-to-board
BL/SL
encodable
3.50 mm
15
15
14.50 A
14.5 A
30 pc(s)
16
28
8 mm
Pull spring
PA GF
2459180000
Orange
Yes
Copper alloy
Tin plated
320 V
1.50 mm²
0.25 mm²
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
BLF 3.50/15/180 SN OR BX
Datasheet 1670572 Weidmüller Pin housing cable BL/SL Total number of pins 15 Contact spacing: 3.50 mm 2459180000 30 pc(s)