
Number (Package size 48 pc(s))
Highlights & Details
- Content: 48 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin housing cable
- No. of rows
1
- Connector system
wire-to-board
- Series
BL/SL
- Features
encodable
- CS
3.50 mm
- Pins per row
8
- Total number of pins
8
- Nominal current
14.50 A
- Nominal current - rounded value
14.5 A
- Content
48 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
8 mm
- Connection
Pull spring
- Case material
PA GF
- Manufacturer part #
2459450000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- max. cross section
1.50 mm²
- Min. cross section
0.25 mm²
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
BLF 3.50/08/180F SN OR BX
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1670424 Weidmüller Pin housing cable BL/SL Total number of pins 8 Contact spacing: 3.50 mm 2459450000 48 pc(s)
User & Safety Instructions
User & Safety Instructions 1670424 Weidmüller Pin housing cable BL/SL Total number of pins 8 Contact spacing: 3.50 mm 2459450000 48 pc(s)










