There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
1
wire-to-board
BU/SU
encodable
10.16 mm
3
3
76 A
76 A
24 pc(s)
4
12
18 mm
Pull spring
PA GF
2493350000
Black
Yes
Copper alloy
Silver plated
1000 V
16 mm²
2.50 mm²
Yes
Perpendicular (to the PCB)
+120 °C
-50 °C
BUF 10.16IT/03/180SF AG BK BX
not relevant
Datasheet 1670605 Weidmüller Pin housing cable BU/SU Total number of pins 3 Contact spacing: 10.16 mm 2493350000 24 pc(s)
User & Safety Instructions 1670605 Weidmüller Pin housing cable BU/SU Total number of pins 3 Contact spacing: 10.16 mm 2493350000 24 pc(s)