There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
1
wire-to-board
BL/SL
encodable
3.50 mm
7
7
14.50 A
14.5 A
54 pc(s)
16
28
8 mm
Pull spring
PA GF
2459440000
Orange
Yes
Copper alloy
Tin plated
320 V
1.50 mm²
0.25 mm²
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
BLF 3.50/07/180F SN OR BX
not relevant
Datasheet 1670451 Weidmüller Pin housing cable BL/SL Total number of pins 7 Contact spacing: 3.50 mm 2459440000 54 pc(s)
User & Safety Instructions 1670451 Weidmüller Pin housing cable BL/SL Total number of pins 7 Contact spacing: 3.50 mm 2459440000 54 pc(s)