There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
1
wire-to-board
BL/SL
encodable
3.50 mm
8
8
14.50 A
14.5 A
48 pc(s)
16
28
8 mm
Pull spring
PA GF
2460010000
Orange
Yes
Copper alloy
Tin plated
320 V
1.50 mm²
0.25 mm²
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
BLF 3.50/08/180LH SN OR BX
yes
Datasheet 1670497 Weidmüller Pin housing cable BL/SL Total number of pins 8 Contact spacing: 3.50 mm 2460010000 48 pc(s)
User & Safety Instructions 1670497 Weidmüller Pin housing cable BL/SL Total number of pins 8 Contact spacing: 3.50 mm 2460010000 48 pc(s)