
Number (Package size 24 pc(s))
Highlights & Details
- Content: 24 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- No. of rows
1
- Connector system
wire-to-board
- Series
BU/SU
- Features
encodable
- CS
10.16 mm
- Pins per row
4
- Total number of pins
4
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Content
24 pc(s)
- AWG max.
4
- AWG (min.)
12
- Stripping length (max.)
18 mm
- Connection
Pull spring
- Case material
PA GF
- Manufacturer part #
2493260000
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Silver plated
- Nominal voltage
1000 V
- max. cross section
16 mm²
- Min. cross section
2.50 mm²
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+120 °C
- Min. temperature
-50 °C
- Type
BUF 10.16IT/04/180MSF2 AG BK BX
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1670506 Weidmüller Pin housing cable BU/SU Total number of pins 4 Contact spacing: 10.16 mm 2493260000 24 pc(s)
User & Safety Instructions
User & Safety Instructions 1670506 Weidmüller Pin housing cable BU/SU Total number of pins 4 Contact spacing: 10.16 mm 2493260000 24 pc(s)










